| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 224W221-25-0 |
| Part Aliases: | 087454-000 |
| SKU: | RYC224W221-25-0 |
224W221-25-0
| Heilind Number: | RYC224W221-25-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 224W221-25-0 |
| Datasheet: | Material Safety Data Sheet |
| ECAD Model: |
Description:
087454-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity | Raychem 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity | Raychem 794772-2 | 02P MINI UMNL SEAL DIE CUT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2025 | P-25-028956 - Manufacturing Location Change. This a raw material location change only. There is no change to the raw material formulation or material chemistry, and no change in production process. Therefore, there is no change to fit, form and function, and TE does not need to reformulate our finished product. | Download | |||


