| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/32-12-2 |
| Outside Diameter: | .103 in, 2.62 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .087 in, 2.21 mm |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Insulation Thickness: | .005 in |
| Part Aliases: | 894153-000 |
| SKU: | RYC22759/32-12-2 |
22759/32-12-2
Specifications
Detailed Description
Experience high-performance connectivity with this 12 AWG wire, designed for reliable power transmission in demanding environments. With a rated voltage of 600V and RoHS compliance, it ensures both safety and efficiency. The tin-coated copper conductor and modified radiation cross-linked ETFE insulation guarantee durability and longevity, even in extreme temperatures ranging from -65 to 150°C. Featuring 37 strands for flexibility and resilience, this wire is ideal for a wide range of applications in the Hookup & Equipment Wire category. Its red jacket color not only stands out for easy identification but also adds a touch of vibrancy to your setup. At an outside diameter of .103 inches (2.62mm) and an insulation thickness of .005 inches, it strikes the perfect balance between compactness and protection. Trust in this wire for seamless connectivity in your projects, where quality and performance are paramount.

