| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/32-14-0 |
| Outside Diameter: | .085 in, 2.16 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .067 in, 1.7 mm |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .005 in |
| Part Aliases: | 892979-000 |
| SKU: | RYC22759/32-14-0 |
22759/32-14-0
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 14 AWG wire, featuring a durable tin-coated copper conductor and black ETFE polymer insulation. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is perfect for a wide range of applications. Its 19 strands ensure flexibility and reliability, while the precise insulation thickness and outer diameter of .085 inches provide efficient performance. Trust in this wire for all your hookup and equipment needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009598 - Manufacturing location change. | Download | |||

