""wire""

Heilind Number:RYC22759/32-16-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:""wire""
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HOOK UP WIRE, MIL-DTL-22759

More >>

Specifications

AttributeValue
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem \"\"wire\"\"
SKU:RYC22759/32-16-0

Detailed Description

Experience superior performance with our 16 AWG black hookup wire. Crafted with precision, this wire features a tin-coated copper conductor for optimal conductivity and durability. The insulation, made of modified radiation cross-linked ETFE polymer, ensures reliable performance even in extreme temperatures ranging from -65 to 150 °C. With a rated voltage of 600 V, this wire is suitable for a variety of applications. Its 19 strands and single conductor design offer flexibility and ease of use. Measuring at .068 inches in outside diameter, it is compact yet robust. Perfect for industrial, commercial, or residential use, this wire guarantees efficiency and longevity in every project. Rest assured, it is also compliant with RoHS regulations, meeting environmental standards. Upgrade your wiring setup with our high-quality and dependable hookup wire.