| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/32-16-1 |
| Outside Diameter: | .068 in, 1.73 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .056 in, 1.42 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Brown |
| Insulation Thickness: | .005 in |
| Part Aliases: | 457282-000 |
| SKU: | RYC22759/32-16-1 |
22759/32-16-1
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 16 AWG wire, perfect for various applications. Featuring a durable tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable performance even in tough conditions. With a brown jacket color, it's easy to identify and suitable for different setups. Rated for 600V and designed to withstand temperatures ranging from -65 to 150 °C, it offers versatility and safety. The 19-strand construction and precise dimensions guarantee efficient connectivity, making it an essential component in any workshop or toolbox. Upgrade your wiring solutions with this top-of-the-line hook-up and equipment wire.

