| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/32-16-3 |
| Outside Diameter: | .068 in, 1.73 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .056 in, 1.42 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Orange |
| Insulation Thickness: | .005 in |
| Part Aliases: | 297169-000 |
| SKU: | RYC22759/32-16-3 |
22759/32-16-3
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 16 AWG wire, designed for optimal performance and durability. Featuring a vibrant orange jacket, it not only stands out for easy identification but also offers reliable insulation with its modified radiation cross-linked ETFE polymer material. The tin-coated copper conductor ensures efficient conductivity, while the 19 strands provide flexibility for easy installation. With a rated voltage of 600 V and an operating temperature range from -65 to 150 °C, this wire is suitable for a wide range of applications. Its precise construction, including an insulation thickness of .005 in and an outside diameter of .068 in, guarantees both safety and efficiency in your projects. Perfect for hookup and equipment wiring, this wire is a must-have for any electrician or DIY enthusiast.

