| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/32-16-5 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Green |
| Part Aliases: | 216371-000 |
| SKU: | RYC22759/32-16-5 |
22759/32-16-5
Specifications
Detailed Description
Enhance your wiring projects with our high-quality 16 AWG green hookup wire. Designed for durability and optimal performance, this wire features a tin-coated copper conductor and insulation made of modified radiation cross-linked ETFE polymer. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of applications. Whether you're working on equipment installations or DIY projects, this wire is a reliable choice for efficient and safe electrical connections.

