| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/32-16-6 |
| Wire Size: | 16 AWG |
| Jacket Color: | Blue |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Outside Diameter: | .068 in, 1.73 mm |
| Number of Strands: | 19 |
| Insulation Thickness: | .005 in |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .056 in, 1.42 mm |
| Part Aliases: | 216283-000 |
| SKU: | RYC22759/32-16-6 |
22759/32-16-6
Specifications
Detailed Description
Elevate your wire connections with this high-performance 16 AWG hookup wire. Featuring a durable tin-coated copper conductor and modified Radiation Cross-linked ETFE Polymer insulation, it's designed to withstand extreme temperatures ranging from -65 to 150 °C. The blue jacket adds a pop of color and the 19 strands ensure flexibility and durability. With a rated voltage of 600V, this wire is suitable for a wide range of applications. Its precise construction, including an outside diameter of .068 inches and an insulation thickness of .005 inches, guarantees reliable performance. Perfect for use in various industries, from electronics to automotive, this wire is a versatile and essential component for your projects.

