| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/32-18-0 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | 053207-001 |
| SKU: | RYC22759/32-18-0 |
22759/32-18-0
Specifications
Detailed Description
Experience superior performance with our 18 AWG black hookup wire, designed for a wide range of applications. With a robust construction featuring tin-coated copper conductors and modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable connectivity and longevity even in harsh environments. RoHS compliant and rated for 600V, it meets the highest safety standards for industrial and commercial use. The operating temperature range of -65 to 150°C further enhances its versatility, making it ideal for various equipment and wiring projects. Trust in the quality of our wire for seamless installations and dependable performance.

