| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/32-18-1 |
| Outside Diameter: | .06 in, 1.52 mm |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .048 in, 1.22 mm |
| Wire Size: | 18 AWG, .82 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Brown |
| Insulation Thickness: | .13 mm |
| Part Aliases: | 109454-000 |
| SKU: | RYC22759/32-18-1 |
22759/32-18-1
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 18 AWG wire, boasting a durable construction that ensures reliable performance. With a brown jacket color, it blends seamlessly into any setup while offering superior protection. The single conductor design features 19 strands, making it flexible and easy to work with. Operating flawlessly in temperatures ranging from -65 to 150 °C, it's suitable for a wide range of applications. Trust in its 600 V rated voltage to power your devices safely. With an insulation thickness of .13 mm and an outside diameter of 1.52 mm, this wire provides efficient signal conductivity. Perfect for hookup and equipment use, it's a must-have for any wiring project.

