| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/32-18-2 |
| Outside Diameter: | .06 in, 1.53 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .049 in, 1.25 mm |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Insulation Thickness: | .005 in |
| Part Aliases: | 539061-000 |
| SKU: | RYC22759/32-18-2 |
22759/32-18-2
Specifications
Detailed Description
Experience superior performance with our meticulously crafted 18 AWG wire, designed for optimal conductivity and durability. Featuring a vibrant red jacket, this wire is not only visually striking but also meets RoHS compliance standards for environmental responsibility. The tin-coated copper conductor ensures efficient signal transmission, while the modified radiation cross-linked ETFE polymer insulation guarantees reliable operation in a wide temperature range from -65 to 150 °C. With 19 strands and a conductor outside diameter of 1.25 mm, this wire is perfect for various applications in the Hookup & Equipment Wire category. Trust in its quality and versatility for your next project.

