22759/32-20-0

Heilind Number:RYC22759/32-20-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:22759/32-20-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

22759/32-20-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 22759/32-20-0
Wire Size:20 AWG
Jacket Color:Black
Rated Voltage:600 V
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Outside Diameter:.05 in, 1.27 mm
Number of Strands:19
Insulation Thickness:.005 in
Number of Conductors:1
Conductor Outside Diameter:.04 in, 1.01 mm
Part Aliases:216385-001
SKU:RYC22759/32-20-0

Detailed Description

Elevate your wiring projects with our high-quality 20 AWG black hookup wire. Designed for durability and performance, this wire boasts a robust construction featuring tin-coated copper conductors and modified radiation cross-linked ETFE polymer insulation. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, it's suitable for a wide range of applications. The single conductor with 19 strands offers flexibility and ease of use, while the precise .04-inch conductor outside diameter and .005-inch insulation thickness ensure reliable connectivity. Trust in our Hookup & Equipment Wire for your next project.