| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/32-20-1 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Brown |
| Part Aliases: | 860550-000 |
| SKU: | RYC22759/32-20-1 |
22759/32-20-1
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 20 AWG hookup wire. Featuring a durable tin-coated copper conductor and an insulation jacket made of modified radiation cross-linked ETFE polymer, this wire is designed for reliable performance in a wide range of applications. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, it offers both safety and versatility. The brown jacket color adds a touch of organization to your setup. Whether you're working on electronic equipment or industrial machinery, this wire is a must-have for your toolkit. Trust in its quality and performance for all your wiring needs.

