| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/32-20-2 |
| Wire Size: | 20 AWG |
| Jacket Color: | Red |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Outside Diameter: | .05 in, 1.27 mm |
| Number of Strands: | 19 |
| Insulation Thickness: | .005 in |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .04 in, 1.01 mm |
| Part Aliases: | 216285-000 |
| SKU: | RYC22759/32-20-2 |
22759/32-20-2
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 20 AWG hook-up wire, designed for optimal performance and durability. Featuring a vibrant red jacket color, it not only stands out for easy identification but also complies with RoHS regulations for environmentally conscious applications. The tin-coated copper conductor ensures efficient conductivity, while the modified radiation cross-linked ETFE polymer insulation guarantees reliable protection in a wide operating temperature range from -65 to 150 °C. With 19 strands and a conductor outside diameter of 1.01 mm (.04 in), this wire offers flexibility and ease of installation. Trust in its rated voltage of 600 V for safe and efficient power transmission. Perfect for a variety of projects, this wire is a must-have in any toolkit. Elevate your wiring game with this essential component.

