| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/32-20-3 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .04 in, 1.01 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Orange |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216201-000 |
| SKU: | RYC22759/32-20-3 |
22759/32-20-3
Specifications
Detailed Description
Enhance your electrical connections with this high-quality 20 AWG wire, designed for optimal performance. Its durable tin-coated copper conductor ensures efficient conductivity, while the modified radiation cross-linked ETFE polymer insulation guarantees safety and longevity. With a robust operating temperature range of -65 to 150 °C, this wire is suitable for various environments. Its vibrant orange jacket color enhances visibility and organization. Featuring 19 strands and a 600 V rating, it meets industry standards for reliability. Perfect for hookup and equipment applications, this wire is a must-have for any electrical project.

