| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/32-20-5 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Green |
| Part Aliases: | 246694-000 |
| SKU: | RYC22759/32-20-5 |
22759/32-20-5
Specifications
Detailed Description
Enhance your wiring projects with our high-quality 20 AWG hookup wire, perfect for various applications. Featuring a durable tin-coated copper conductor and a robust jacket in a sleek green hue, this wire ensures reliable performance and easy identification. The insulation, made of modified radiation cross-linked ETFE polymer, offers exceptional protection and longevity, with an operating temperature range of -65 to 150 °C. Rest assured, this wire is designed to meet your needs for efficiency and safety in any electrical setup. Elevate your work with the perfect combination of quality and performance.

