| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/32-20-96 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .037 - .039 in, .95 - .98 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in |
| Jacket Striping Color: | Blue |
| Part Aliases: | 736968-000 |
| SKU: | RYC22759/32-20-96 |
22759/32-20-96
Specifications
Detailed Description
Enhance your electrical connections with this high-quality hook-up wire. Featuring a durable construction, it is designed with a 20 AWG wire size and a single conductor made of tin-coated copper, ensuring excellent conductivity. The white jacket with blue striping not only adds a professional touch but also indicates the wire's specifications at a glance. With a rated voltage of 600V and an operating temperature range from -65 to 150°C, this wire is suitable for a variety of applications. Its 19 strands and modified radiation cross-linked ETFE polymer insulation provide flexibility and protection, while the precise outside diameter of .05 inches (.127 mm) guarantees a secure fit. Whether used in industrial settings or DIY projects, this wire is a reliable choice for your connectivity needs.

