| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/32-22-0 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216202-001 |
| SKU: | RYC22759/32-22-0 |
22759/32-22-0
Specifications
Detailed Description
Meet your electrical needs with this high-quality 22 AWG wire, designed for versatile applications. Featuring a durable tin-coated copper conductor and black ETFE polymer insulation, it ensures reliable performance in a wide range of environments. With a rated voltage of 600V and operating temperature range of -65 to 150°C, this wire is suitable for both commercial and industrial use. Its 19 strands and single conductor design offer flexibility and ease of installation, while the thin .043-inch outer diameter makes it convenient for tight spaces. Trust in the quality of this wire for your hookup and equipment needs.

