| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/32-22-1 |
| Wire Size: | 22 AWG |
| Jacket Color: | Brown |
| Rated Voltage: | 600 V |
| Outside Diameter: | .043 in, 1.09 mm |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Insulation Thickness: | .13 mm |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .027 - .031 in, .7 - .8 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 156160-001 |
| SKU: | RYC22759/32-22-1 |
22759/32-22-1
Specifications
Detailed Description
Experience a new level of performance with our 22 AWG hookup wire, meticulously crafted for durability and reliability. Its tin-coated copper conductor, with 19 strands, ensures optimal conductivity, while the brown ETFE jacket offers excellent protection. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is suitable for a wide range of applications. Its precise construction, including a .13mm insulation thickness and .027-.031in conductor outside diameter, guarantees efficient performance. Trust in the quality of our wire for all your connectivity needs.

