| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/32-22-3 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Orange |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216203-001 |
| SKU: | RYC22759/32-22-3 |
22759/32-22-3
Specifications
Detailed Description
Elevate your wire connections with this high-quality 22 AWG hook-up wire. Its durable construction, featuring 19 strands of tin-coated copper, ensures reliable performance even in demanding environments. The vibrant orange jacket not only adds a pop of color but also provides visibility for easy identification. With a rated voltage of 600V and operating temperature range of -65 to 150°C, this wire is suitable for a wide range of applications. The insulation, made of modified radiation cross-linked ETFE polymer, offers excellent protection, while the slim .043-inch outside diameter allows for flexible installation. Trust in the quality of this wire for your next project.

