| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/32-22-4 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216208-001 |
| SKU: | RYC22759/32-22-4 |
22759/32-22-4
Specifications
Detailed Description
Elevate your wiring projects with this high-quality 22 AWG hook-up wire. Featuring a durable tin-coated copper conductor with 19 strands, it ensures reliable conductivity. The yellow jacket not only adds a pop of color but also provides protection, meeting RoHS compliance standards. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is suitable for a wide range of applications. Its modified radiation cross-linked ETFE polymer insulation, with a thickness of .005 inches, guarantees safety and longevity. Trust in this wire for efficient and secure connections in your projects.

