| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/32-22-5 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Green |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216288-002 |
| SKU: | RYC22759/32-22-5 |
22759/32-22-5
Specifications
Detailed Description
Meet your wiring needs with our 22 AWG green jacketed wire, perfect for various applications that demand durability and reliability. This single-conductor wire boasts a tin-coated copper core with 19 strands, ensuring efficient conductivity. Its insulation, made of modified radiation cross-linked ETFE polymer, provides excellent protection, with a thickness of 0.005 inches. Operating flawlessly in temperatures ranging from -65 to 150 °C, this wire is a versatile solution for your projects. With a rated voltage of 600 V and an outside diameter of 0.043 inches (1.09 mm), it meets high-performance standards for both residential and industrial use. Trust in the quality of our Hookup & Equipment Wire for your next wiring task.

