| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/32-22-6 |
| Wire Size: | 22 AWG |
| Jacket Color: | Blue |
| Rated Voltage: | 600 V |
| Outside Diameter: | .043 in, 1.09 mm |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Insulation Thickness: | .043 in |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 216325-001 |
| SKU: | RYC22759/32-22-6 |
22759/32-22-6
Specifications
Detailed Description
This 22 AWG wire in vibrant blue is a reliable choice for various electrical applications, boasting RoHS compliance for environmentally conscious operations. With a rated voltage of 600V, it ensures safe and efficient conductivity. Constructed with 19 tin-coated copper strands, it offers durability and flexibility. The insulation, made of modified radiation cross-linked ETFE polymer, provides excellent protection, with an insulation thickness of .043 inches. Operating smoothly in temperatures ranging from -65 to 150°C, it's suitable for a wide range of settings. This single-conductor wire, with an outer diameter of .043 inches, is a versatile solution for hookup and equipment installations.

