| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/32-22-7 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Violet |
| Insulation Thickness: | .005 in |
| Part Aliases: | 457006-001 |
| SKU: | RYC22759/32-22-7 |
22759/32-22-7
Specifications
Detailed Description
Enhance your electrical projects with this high-quality wire, boasting a durable 22 AWG construction ideal for various applications. Its violet jacket not only adds a pop of color but also signifies compliance with RoHS regulations, ensuring environmental responsibility. The tin-coated copper conductor, with 19 strands, guarantees efficient conductivity, while the modified radiation cross-linked ETFE polymer insulation provides reliable protection. With a 600V rating and operating temperature range of -65 to 150°C, this wire is suitable for demanding environments. Whether you're a DIY enthusiast or a professional, this wire, with its slim .043-inch outside diameter, is a versatile and essential component for your toolbox.

