| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/32-22-8 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .027 - .031 in, .7 - .8 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Gray |
| Insulation Thickness: | .13 mm |
| Part Aliases: | 112317-001 |
| SKU: | RYC22759/32-22-8 |
22759/32-22-8
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 22 AWG wire, boasting a durable construction for optimal performance. With a jacket color of gray and a rated voltage of 600 V, it offers versatility and reliability in various applications. The tin-coated copper conductor, consisting of 19 strands, ensures efficient conductivity. Encased in modified radiation cross-linked ETFE polymer insulation with a thickness of .13 mm, this wire guarantees safety and durability. Operating smoothly in temperatures ranging from -65 to 150 °C, it is suitable for a wide range of environments. Its slender .043-inch outside diameter and single conductor design make it easy to work with, while meeting RoHS compliance standards for environmental responsibility. Ideal for hookup and equipment wiring, this wire is a essential component for any electrical setup.

