22759/32-22-9

Heilind Number:RYC22759/32-22-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:22759/32-22-9
ECAD Model:
3D Model

Description:

22759/32-22-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 22759/32-22-9
Wire Size:22 AWG
Jacket Color:White
Rated Voltage:600 V
Outside Diameter:.043 in, 1.09 mm
Number of Strands:19
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Insulation Thickness:.005 in
Number of Conductors:1
Conductor Outside Diameter:.031 in, .79 mm
Operating Temperature Range:-65 - 150 °C
Part Aliases:216112-002
SKU:RYC22759/32-22-9

Detailed Description

Enhance your electrical setups with this high-quality 22 AWG wire, boasting a robust construction and versatile performance. Featuring a single tin-coated copper conductor with 19 strands, it ensures reliable connectivity in various applications. The modified radiation cross-linked ETFE polymer insulation, with a thickness of .005 inches, offers exceptional protection and durability. With a white jacket color and an outside diameter of .043 inches, this wire is not only efficient but also easy to identify and work with. Rated for 600 volts and capable of withstanding temperatures from -65 to 150°C, it guarantees safe and stable operation in demanding environments. Suitable for hookup and equipment wiring, this wire is a must-have for professionals and DIY enthusiasts alike. Upgrade your projects with confidence, knowing that you're using a compliant and top-of-the-line solution.