| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/32-24-1 |
| Outside Diameter: | .037 in, .94 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Brown |
| Insulation Thickness: | .005 in |
| Part Aliases: | 194329-001 |
| SKU: | RYC22759/32-24-1 |
22759/32-24-1
Specifications
Detailed Description
Enhance your wiring projects with our high-quality 24 AWG hook-up wire, designed for reliable performance in a variety of applications. Featuring a durable Tin-Coated Copper conductor with 19 strands, this wire offers exceptional conductivity and flexibility. The insulation is made of Modified Radiation Cross-linked ETFE Polymer, providing excellent protection against heat and abrasion. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is suitable for demanding environments. The brown jacket color and an outside diameter of .037 inches (.94 mm) make it easy to identify and work with. Whether you're working on electronics, automotive, or industrial projects, this wire is a must-have for your toolkit. Trust in its performance and durability for all your wiring needs.

