| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/32-24-2 |
| Outside Diameter: | .037 in, .94 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Insulation Thickness: | .005 in |
| Part Aliases: | 530604-002 |
| SKU: | RYC22759/32-24-2 |
22759/32-24-2
Specifications
Detailed Description
Enhance your electrical setups with our 24 AWG hook-up wire, meticulously crafted for superior performance. The durable tin-coated copper conductor ensures efficient connectivity, while the modified radiation cross-linked ETFE polymer insulation guarantees reliable protection. With a rated voltage of 600 V and a wide operating temperature range from -65 to 150 °C, this wire is suitable for various applications. Its vibrant red jacket color not only adds a pop of color but also aids in easy identification. Whether for professional projects or DIY endeavors, this wire, with its 19 strands and meticulous design, is a must-have in any toolkit for seamless and safe electrical connections.

