| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/32-24-3 |
| Outside Diameter: | .037 in, .94 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Orange |
| Insulation Thickness: | .005 in |
| Part Aliases: | 419196-001 |
| SKU: | RYC22759/32-24-3 |
22759/32-24-3
Specifications
Detailed Description
Experience high-performance wiring with our 24 AWG hook-up wire, crafted for reliability in demanding environments. Its durable tin-coated copper conductor, consisting of 19 strands, ensures exceptional conductivity. The insulation, made from modified radiation cross-linked ETFE polymer, offers superior protection with a thickness of 0.005 inches. Operating effortlessly in temperatures ranging from -65 to 150°C, this wire is ideal for various applications. Its vibrant orange jacket, coupled with a rated voltage of 600V, guarantees visibility and safety. With an outside diameter of 0.037 inches (0.94mm) and a single conductor build, it's the perfect solution for your wiring needs. Trust in the quality and performance of this wire for seamless connectivity.

