| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/32-24-4 |
| Outside Diameter: | .037 in, .94 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Insulation Thickness: | .005 in |
| Part Aliases: | 622718-001 |
| SKU: | RYC22759/32-24-4 |
22759/32-24-4
Specifications
Detailed Description
Enhance your electrical projects with this durable 24 AWG wire, boasting a bright yellow jacket for easy identification. With a multi-stranded tin-coated copper conductor encased in modified radiation cross-linked ETFE polymer insulation, this wire guarantees reliable performance even in harsh environments. Operating at a wide temperature range from -65 to 150°C and rated for 600V, it's suitable for various applications. The 19-strand construction ensures flexibility and easy handling, while its slender .037-inch diameter allows for convenient routing. Whether for hookup or equipment wiring, this high-quality cable is a must-have in your toolkit.

