22759/32-24-96

Heilind Number:RYC22759/32-24-96
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:22759/32-24-96
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

22759/32-24-96

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 22759/32-24-96
Outside Diameter:.037 in, .94 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.022 - .025 in, .55 - .63 mm
Wire Size:24 AWG
Rated Voltage:600 V
Jacket Color:White
Insulation Thickness:.005 in
Jacket Striping Color:Blue
Part Aliases:588421-000
SKU:RYC22759/32-24-96

Detailed Description

Enhance your electrical projects with this 24 AWG hookup wire, designed for optimal performance. Featuring a sturdy tin-coated copper conductor with 19 strands, it ensures reliable connectivity. The jacket, in a crisp white color with a hint of blue striping, not only offers a sleek aesthetic but also provides durability with its Modified Radiation Cross-linked ETFE Polymer insulation. With a high rated voltage of 600 V and an operating temperature range from -65 to 150 °C, this wire is suitable for a wide range of applications. Its slender .037-inch diameter and single conductor design make it easy to work with, while meeting quality standards for safety and efficiency. Upgrade your wiring setup with this essential component, perfect for professionals and DIY enthusiasts alike.