| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/32-26-0 |
| Outside Diameter: | .032 in, .81 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216272-000 |
| SKU: | RYC22759/32-26-0 |
22759/32-26-0
| Heilind Number: | RYC22759/32-26-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/32-26-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with our high-quality 26 AWG hook-up wire. Designed for durability and performance, this single-conductor cable features 19 strands of tin-coated copper for optimal conductivity. The black jacket not only provides a sleek appearance but also offers protection in various environments. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is suitable for a wide range of applications. Its modified radiation cross-linked ETFE polymer insulation ensures reliability, while the slender .032-inch diameter allows for easy installation. Trust in the quality of this wire for your next project.

