| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/32-26-5 |
| Outside Diameter: | .032 in, .81 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Green |
| Insulation Thickness: | .005 in |
| Part Aliases: | 982620-000 |
| SKU: | RYC22759/32-26-5 |
22759/32-26-5
| Heilind Number: | RYC22759/32-26-5 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/32-26-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 26 AWG green wire, designed for optimal performance. RoHS compliant and rated for up to 600V, it guarantees safe and efficient operation. With 19 strands of tin-coated copper and insulation made of modified radiation cross-linked ETFE polymer, this wire offers durability and reliability. Its thin .032-inch diameter and operating temperature range of -65 to 150°C make it versatile for various applications. Whether for hookup or equipment wiring, this single-conductor cable is a must-have in any toolkit.

