22759/32-26-8

Heilind Number:RYC22759/32-26-8
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:22759/32-26-8
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

22759/32-26-8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 22759/32-26-8
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:26 AWG
Rated Voltage:600 V
Jacket Color:Gray
Part Aliases:449177-000
SKU:RYC22759/32-26-8

Detailed Description

Enhance the efficiency and reliability of your electrical connections with this premium 26 AWG hookup wire. Featuring a durable tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, this wire ensures optimal performance even in harsh environments. Its gray jacket color and 600V rated voltage make it suitable for a wide range of applications. With an operating temperature range of -65 to 150 °C, you can trust this wire to deliver consistent results in both extreme cold and hot conditions. Perfect for use in various electronic devices, this high-quality wire is a must-have for any DIY enthusiast or professional electrician. Upgrade your wiring projects with confidence, knowing that you're using a top-of-the-line product that prioritizes both performance and durability.