| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/32-26-9 |
| Outside Diameter: | .032 in, .81 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216111-002 |
| SKU: | RYC22759/32-26-9 |
22759/32-26-9
| Heilind Number: | RYC22759/32-26-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/32-26-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily meet your wiring needs with our 26 AWG white hookup wire, designed for reliable performance in a variety of applications. With a rated voltage of 600V and RoHS compliance, you can trust in its safety and quality. The conductor is made of tin-coated copper with 19 strands, encased in modified radiation cross-linked ETFE polymer insulation with a thickness of .005 inches. Operating smoothly in temperatures ranging from -65 to 150°C, this wire is durable and dependable. Its 1-conductor design and .032-inch outside diameter make it versatile and easy to work with. Whether for commercial or residential use, this wire is a top choice for your electrical projects.

