22759/32-28-0

Heilind Number:RYC22759/32-28-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:22759/32-28-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

22759/32-28-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 22759/32-28-0
Outside Diameter:.027 in, .69 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:7
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.014 - .015 in, .36 - .38 mm
Wire Size:28 AWG
Rated Voltage:600 V
Jacket Color:Black
Insulation Thickness:.005 in
Part Aliases:216326-000
SKU:RYC22759/32-28-0

Detailed Description

Elevate your wiring projects with our high-quality 28 AWG hook-up wire. Designed for optimal performance, this single-conductor cable boasts a durable tin-coated copper core with seven strands, ensuring reliable connectivity. The insulation, made of modified radiation cross-linked ETFE polymer, offers excellent protection and is rated for a wide operating temperature range from -65 to 150°C. With a jacket color of sleek black and a rated voltage of 600V, this wire is suitable for a variety of applications. Its thin .027-inch diameter and flexible construction make it easy to work with, while the precise .014-.015-inch outer conductor diameter guarantees a snug fit. Whether you're a DIY enthusiast or a professional in need of top-grade equipment, this wire is a must-have in your toolkit. Upgrade your setup and streamline your projects with this essential component.