| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/32-28-1 |
| Wire Size: | 28 AWG |
| Jacket Color: | Brown |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | CV7557-000 |
| SKU: | RYC22759/32-28-1 |
22759/32-28-1
| Heilind Number: | RYC22759/32-28-1 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/32-28-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and connect components with this high-quality brown hookup wire. With a durable 28 AWG tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, it offers reliable performance in temperatures ranging from -65 to 150 °C. Rated for up to 600 V, it's ideal for a variety of electrical applications. Trust in its superior quality for seamless wire management in your projects.

