22759/32-28-2

Heilind Number:RYC22759/32-28-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:22759/32-28-2
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

22759/32-28-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 22759/32-28-2
Wire Size:28 AWG
Jacket Color:Red
Rated Voltage:600 V
Outside Diameter:.027 in, .69 mm
Number of Strands:7
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Insulation Thickness:.005 in
Number of Conductors:1
Conductor Outside Diameter:.014 - .015 in, .36 - .38 mm
Operating Temperature Range:-65 - 150 °C
Part Aliases:216327-000
SKU:RYC22759/32-28-2

Detailed Description

Enhance your electrical projects with our high-quality 28 AWG wire, designed for optimal performance and durability. This single-conductor wire features a red jacket color for easy identification and a tin-coated copper conductor with seven strands, ensuring reliable connectivity. Its insulation is made of modified radiation cross-linked ETFE polymer, offering excellent protection and insulation properties. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is suitable for a wide range of applications. Its outer diameter of .027 inches (.69mm) and conductor outside diameter of .014 to .015 inches (.36-.38mm) make it easy to work with. Perfect for hookup and equipment wiring, this wire is a must-have for any electrical toolkit.