| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/32-28-3 |
| Wire Size: | 28 AWG |
| Jacket Color: | Orange |
| Rated Voltage: | 600 V |
| Outside Diameter: | .027 in, .69 mm |
| Number of Strands: | 7 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Insulation Thickness: | .005 in |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .016 in, .41 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 480857-000 |
| SKU: | RYC22759/32-28-3 |
22759/32-28-3
| Heilind Number: | RYC22759/32-28-3 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/32-28-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Discover the ultimate in connectivity with our high-performance 28 AWG wire, designed for precision applications. Featuring a durable tin-coated copper conductor with seven strands, this wire ensures reliable signal transmission. The orange jacket not only provides visibility but also offers protection, making it suitable for a wide range of environments. With a rated voltage of 600V and insulation made from modified radiation cross-linked ETFE polymer, it guarantees safety and durability. Operating seamlessly in temperatures ranging from -65 to 150°C, this wire is a versatile solution for hookup and equipment needs. Trust in its .027-inch diameter and single-conductor design for efficient wiring in any project.

