| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/32-28-4 |
| Outside Diameter: | .027 in, .69 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 7 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .014 - .015 in, .36 - .38 mm |
| Wire Size: | 28 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Insulation Thickness: | .005 in |
| Part Aliases: | 829202-000 |
| SKU: | RYC22759/32-28-4 |
22759/32-28-4
| Heilind Number: | RYC22759/32-28-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/32-28-4 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Experience superior wire performance with our meticulously crafted 28 AWG Hookup & Equipment Wire. Featuring a durable Tin-Coated Copper conductor with seven strands, it ensures optimal conductivity for your applications. The insulation, made of Modified Radiation Cross-linked ETFE Polymer, guarantees reliable protection with a thickness of .005 inches. Its vibrant Yellow jacket not only enhances visibility but also signifies its high-quality construction. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is designed to excel in both industrial and commercial settings. Trust in its precision engineering for seamless connectivity and efficient power transmission.

