22759/32-28-5

Heilind Number:RYC22759/32-28-5
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:22759/32-28-5
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

22759/32-28-5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 22759/32-28-5
Outside Diameter:.027 in, .69 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:7
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.014 - .015 in, .36 - .38 mm
Wire Size:28 AWG
Rated Voltage:600 V
Jacket Color:Green
Insulation Thickness:.005 in
Part Aliases:216388-000
SKU:RYC22759/32-28-5

Detailed Description

Harness the power of connectivity with this meticulously crafted 28 AWG wire, designed for precision performance in a variety of applications. Boasting a vibrant green jacket, it stands out for easy identification. With a rated voltage of 600 V and a durable construction featuring tin-coated copper conductors and modified radiation cross-linked ETFE polymer insulation, this wire guarantees reliable operation even in challenging environments. Its seven strands ensure flexibility and resilience, while the thin .027-inch diameter allows for seamless installation. Trust in this high-quality Hookup & Equipment Wire to deliver optimal conductivity and durability, with an operating temperature range of -65 to 150 °C ensuring suitability for diverse setups. Elevate your projects with this essential component in the world of electronics.