| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/32-30-0 |
| Outside Diameter: | .024 in, .61 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 7 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .011 - .012 in, .28 - .3 mm |
| Wire Size: | 30 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .005 in |
| Part Aliases: | 844453-001 |
| SKU: | RYC22759/32-30-0 |
22759/32-30-0
| Heilind Number: | RYC22759/32-30-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/32-30-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience enhanced connectivity with our meticulously crafted 30 AWG wire, designed for optimal performance in a variety of applications. This black-jacketed wire boasts a durable construction, with seven tin-coated copper strands ensuring reliable conductivity. The insulation, made of modified radiation cross-linked ETFE polymer, offers excellent protection and longevity. With a rated voltage of 600 V and an operating temperature range of -65 to 150°C, this wire is a versatile solution for your hookup and equipment needs. Whether you're a DIY enthusiast or a professional installer, trust in the quality of our wire for seamless connections every time.

