22759/32-30-2

Heilind Number:RYC22759/32-30-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:22759/32-30-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

22759/32-30-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 22759/32-30-2
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:30 AWG
Rated Voltage:600 V
Jacket Color:Red
Part Aliases:216418-001
SKU:RYC22759/32-30-2

Detailed Description

Enhance your electrical projects with our high-quality Hookup & Equipment Wire. This versatile wire features a durable 30 AWG Tin-Coated Copper conductor, ensuring reliable conductivity for various applications. Its robust Modified Radiation Cross-linked ETFE Polymer insulation, in a striking Red jacket color, offers exceptional protection against environmental factors. With a rated voltage of 600 V and an operating temperature range spanning from -65 to 150 °C, this wire guarantees optimal performance even in demanding conditions. Trust in its RoHS compliance for environmentally-friendly usage. Perfect for industrial, commercial, or residential settings, it's a must-have for any wiring project.