| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/32-30-9 |
| Outside Diameter: | .024 in, .61 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 7 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .011 - .012 in, .28 - .3 mm |
| Wire Size: | 30 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216431-002 |
| SKU: | RYC22759/32-30-9 |
22759/32-30-9
| Heilind Number: | RYC22759/32-30-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/32-30-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with our high-quality 30 AWG wire, crafted for optimal performance and durability. Featuring a single tin-coated copper conductor with seven strands, this wire ensures efficient conductivity. Its white jacket and thin .024-inch diameter make it versatile for various applications. The insulation, made of modified radiation cross-linked ETFE polymer, guarantees safety and longevity, even in extreme temperatures ranging from -65 to 150°C. With a 600V rating and meticulous construction, this wire is essential for reliable connections in any setup. Upgrade your wiring solutions with this top-grade component.

