| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/33-20-6 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .04 in, 1.01 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Blue |
| Insulation Thickness: | .005 in |
| Part Aliases: | 462807-001 |
| SKU: | RYC22759/33-20-6 |
22759/33-20-6
Specifications
Detailed Description
Elevate your electrical projects with this high-quality 20 AWG wire. Featuring a durable construction with 19 strands of silver-coated copper alloy, it ensures excellent conductivity and strength. The blue jacket adds a pop of color, while the modified radiation cross-linked ETFE polymer insulation provides reliable protection. With a rated voltage of 600V and an operating temperature range of -65 to 200°C, this wire is suitable for a wide range of applications. Whether you're working on hookup or equipment installations, this wire guarantees performance and durability. Upgrade your wiring setup with confidence.

