| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/33-22-4 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216435-001 |
| SKU: | RYC22759/33-22-4 |
22759/33-22-4
Specifications
Detailed Description
Enhance your electrical projects with this high-quality yellow wire, crafted for optimal performance and durability. Featuring a 22 AWG silver-coated high strength copper alloy conductor with 19 strands, it ensures efficient conductivity. The modified radiation cross-linked ETFE polymer insulation, with a thickness of .005 inches, offers reliable protection. With a rated voltage of 600 V and an operating temperature range of -65 to 200°C, this wire is suitable for a wide range of applications. Its slender .043-inch outside diameter and single-conductor design make it easy to work with, guaranteeing seamless installation. Ideal for hookup and equipment setups, this wire is a must-have for any professional or DIY enthusiast in need of top-notch wiring solutions.

