| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/33-24-0 |
| Outside Diameter: | .037 in, .94 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216441-000 |
| SKU: | RYC22759/33-24-0 |
22759/33-24-0
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 24 AWG hookup wire. Featuring a durable black jacket and a 600V rated voltage, it ensures reliable performance in demanding environments. The 19-strand design, made of silver-coated high strength copper alloy, guarantees excellent conductivity. Insulated with modified radiation cross-linked ETFE polymer, this wire offers superior protection with a thin .005-inch layer. With a conductor outside diameter ranging from .022 to .025 inches, it's suitable for various applications. Operating seamlessly in temperatures from -65 to 200°C, it's a versatile choice for any project. Trust in this wire for efficient and safe connectivity in your setups.

