| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/33-24-1 |
| Outside Diameter: | .037 in, .94 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Brown |
| Insulation Thickness: | .005 in |
| Part Aliases: | 928804-000 |
| SKU: | RYC22759/33-24-1 |
22759/33-24-1
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 24 AWG wire, specially designed for reliable performance. Featuring a durable construction with 19 strands of silver-coated high strength copper alloy, it ensures excellent conductivity. The brown jacket color adds a professional touch, while the modified radiation cross-linked ETFE polymer insulation provides superior protection. With a rated voltage of 600 V and an operating temperature range of -65 to 200 °C, this wire is suitable for a wide range of applications. Whether you're working on hookup or equipment projects, this wire is a versatile and essential component.

