| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/33-24-3 |
| Outside Diameter: | .037 in, .94 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Orange |
| Insulation Thickness: | .13 mm |
| Part Aliases: | 129796-000 |
| SKU: | RYC22759/33-24-3 |
22759/33-24-3
Specifications
Detailed Description
Enhance your electrical connections with our high-quality 24 AWG wire, boasting a durable construction for reliable performance. Featuring a vibrant orange jacket, this wire not only stands out for easy identification but also offers superior protection. With a rated voltage of 600V, it meets stringent safety standards for various applications. The 19 strands of silver-coated high strength copper alloy ensure efficient conductivity, while the modified radiation cross-linked ETFE polymer insulation guarantees optimal insulation. Operating flawlessly in temperatures ranging from -65 to 200 °C, this wire is a versatile and essential component for any project in need of dependable wiring solutions.

