| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/33-24-5 |
| Outside Diameter: | .037 in, .94 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Green |
| Insulation Thickness: | .005 in |
| Part Aliases: | 289443-000 |
| SKU: | RYC22759/33-24-5 |
22759/33-24-5
Specifications
Detailed Description
Elevate your wiring projects with this high-performance 24 AWG hook-up wire. Featuring a durable green jacket, it not only provides a sleek look but also offers exceptional protection. With a rated voltage of 600V, this wire is suitable for various applications. The conductor, made of silver-coated high strength copper alloy, ensures optimal conductivity. Its insulation, crafted from modified radiation cross-linked ETFE polymer, guarantees reliability even in harsh environments. With an operating temperature range of -65 to 200 °C, this wire is a versatile and dependable choice for your wiring needs.

